


15477608
- Manufacturer
- MFR.Part #
- 15477608
- JLCPCB Part #
- C277394
- Package
- Plugin,P=2.5mm
- Description
- 2 2.54mm 2.54mm 2x4P 4 8P Copper alloy 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=2.5mm | |
| Number of Rows | 2 | |
| Number of Pins | 8P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Row Spacing | 2.54mm | |
| Pins Structure | 2x4P | |
| Number of PINs Per Row | 4 |

* Images are for reference only
15477608
Extended- Manufacturer
- MFR.Part #
- 15477608
- JLCPCB Part #
- C277394
- Package
- Plugin,P=2.5mm
- Description
- 2 2.54mm 2.54mm 2x4P 4 8P Copper alloy 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
15477608
Extended- Manufacturer
- MFR.Part #
- 15477608
- JLCPCB Part #
- C277394
- Package
- Plugin,P=2.5mm
- Description
- 2 2.54mm 2.54mm 2x4P 4 8P Copper alloy 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15477608 Specifications
15477608 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=2.5mm | |
| Number of Rows | 2 | |
| Number of Pins | 8P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Row Spacing | 2.54mm | |
| Pins Structure | 2x4P | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15477608. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15477608 Schematic Symbol & PCB Footprint
The 15477608 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.