CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Proximity Sensor/Proximity Switch
  6. 1202530230
1202530230 - 1
Mechanical Assembly
* Images are for reference only

1202530230

Attributes
Value
Manufacturer
MOLEX
MFR.Part #
1202530230
JLCPCB Part #
C6648198
Package
-
Description
-25°C ~ 70°C -、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、- 0.157"(4mm) 10V ~ 30V Cable Cylindrical, threaded - M12 IP67 Inductor NPN-NO, 3 wire Nickel-plated Brass No Indicator Light Unshielded - Proximity Sensor/Proximity Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Proximity Sensor/Proximity Switch
ManufacturerMOLEX
Package-
Material MatrixNickel-plated Brass
shieldUnshielded
Packaging/HousingCylindrical, threaded - M12
Termination styleCable
Sensor typeInductor
Voltage - Power Supply10V ~ 30V
type of outputNPN-NO, 3 wire
Intrusion protectionIP67
working temperature-25°C ~ 70°C
Indicator lightNo Indicator Light
Output_ Remaining voltage-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-
Sensing distance0.157"(4mm)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Proximity Sensor/Proximity Switch
  6. 1202530230
1202530230

* Images are for reference only

1202530230

Mechanical Assembly
Manufacturer

MOLEX

MFR.Part #
1202530230
JLCPCB Part #
C6648198
Package
-
Description
-25°C ~ 70°C -、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、- 0.157"(4mm) 10V ~ 30V Cable Cylindrical, threaded - M12 IP67 Inductor NPN-NO, 3 wire Nickel-plated Brass No Indicator Light Unshielded - Proximity Sensor/Proximity Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1202530230

* Images are for reference only

1202530230

Mechanical Assembly
Manufacturer

MOLEX

MFR.Part #
1202530230
JLCPCB Part #
C6648198
Package
-
Description
-25°C ~ 70°C -、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、- 0.157"(4mm) 10V ~ 30V Cable Cylindrical, threaded - M12 IP67 Inductor NPN-NO, 3 wire Nickel-plated Brass No Indicator Light Unshielded - Proximity Sensor/Proximity Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1202530230 Specifications

1202530230 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Proximity Sensor/Proximity Switch
ManufacturerMOLEX
Package-
Material MatrixNickel-plated Brass
shieldUnshielded
Packaging/HousingCylindrical, threaded - M12
Termination styleCable
Sensor typeInductor
Voltage - Power Supply10V ~ 30V
type of outputNPN-NO, 3 wire
Intrusion protectionIP67
working temperature-25°C ~ 70°C
Indicator lightNo Indicator Light
Output_ Remaining voltage-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-
Sensing distance0.157"(4mm)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1202530230. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1202530230 Schematic Symbol & PCB Footprint

The 1202530230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.