
1202530209
- Manufacturer
- MFR.Part #
- 1202530209
- JLCPCB Part #
- C7161340
- Package
- -
- Description
- -25°C ~ 70°C 0.059"(1.5mm) 10V ~ 30V Connector Cylindrical, Threaded - M8 IP67 Inductor No Indicator Light PNP-NC Stainless steel Unshielded - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | MOLEX | |
| Package | - | |
| Material Matrix | Stainless steel | |
| shield | Unshielded | |
| Packaging/Housing | Cylindrical, Threaded - M8 | |
| Termination style | Connector | |
| Sensor type | Inductor | |
| Voltage - Power Supply | 10V ~ 30V | |
| Intrusion protection | IP67 | |
| type of output | PNP-NC | |
| Sensing distance | 0.059"(1.5mm) | |
| working temperature | -25°C ~ 70°C | |
| Indicator light | No Indicator Light |

* Images are for reference only
1202530209
Mechanical Assembly- Manufacturer
- MFR.Part #
- 1202530209
- JLCPCB Part #
- C7161340
- Package
- -
- Description
- -25°C ~ 70°C 0.059"(1.5mm) 10V ~ 30V Connector Cylindrical, Threaded - M8 IP67 Inductor No Indicator Light PNP-NC Stainless steel Unshielded - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1202530209
Mechanical Assembly- Manufacturer
- MFR.Part #
- 1202530209
- JLCPCB Part #
- C7161340
- Package
- -
- Description
- -25°C ~ 70°C 0.059"(1.5mm) 10V ~ 30V Connector Cylindrical, Threaded - M8 IP67 Inductor No Indicator Light PNP-NC Stainless steel Unshielded - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1202530209 Specifications
1202530209 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | MOLEX | |
| Package | - | |
| Material Matrix | Stainless steel | |
| shield | Unshielded | |
| Packaging/Housing | Cylindrical, Threaded - M8 | |
| Termination style | Connector | |
| Sensor type | Inductor | |
| Voltage - Power Supply | 10V ~ 30V | |
| Intrusion protection | IP67 | |
| type of output | PNP-NC | |
| Sensing distance | 0.059"(1.5mm) | |
| working temperature | -25°C ~ 70°C | |
| Indicator light | No Indicator Light |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1202530209. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1202530209 Schematic Symbol & PCB Footprint
The 1202530209 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.