
* Images are for reference only
1200910001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1200910001
- JLCPCB Part #
- C19810558
- Package
- -
- Description
- 0℃~+80℃ 3P 4A 60V、75V Copper alloy Female Gold IP67 M8 Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$28.4406
10+
$27.6775