CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 1054051214
1054051214
Extended
* Images are for reference only

1054051214

Attributes
Value
Manufacturer
MOLEX
MFR.Part #
1054051214
JLCPCB Part #
C17329711
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 14P 2 2.5mm 2.5mm 250V 2x7P 7 7A Black Brass Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackageSMD,P=2.54mm,Surface Mount,Right Angle
Operating Temperature-40℃~+125℃
Number of Rows2
Voltage Rating250V
ColorBlack
Contact PlatingTin
Number of Pins14P
Pitch2.5mm
Contact MaterialBrass
Current Rating7A
Row Spacing2.5mm
Pins Structure2x7P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 1054051214
1054051214

* Images are for reference only

1054051214

Extended
Manufacturer

MOLEX

MFR.Part #
1054051214
JLCPCB Part #
C17329711
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 14P 2 2.5mm 2.5mm 250V 2x7P 7 7A Black Brass Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1054051214

* Images are for reference only

1054051214

Extended
Manufacturer

MOLEX

MFR.Part #
1054051214
JLCPCB Part #
C17329711
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 14P 2 2.5mm 2.5mm 250V 2x7P 7 7A Black Brass Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1054051214 Specifications

1054051214 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackageSMD,P=2.54mm,Surface Mount,Right Angle
Operating Temperature-40℃~+125℃
Number of Rows2
Voltage Rating250V
ColorBlack
Contact PlatingTin
Number of Pins14P
Pitch2.5mm
Contact MaterialBrass
Current Rating7A
Row Spacing2.5mm
Pins Structure2x7P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1054051214. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1054051214 Documents

1054051214 datasheets or manufacturer documentation.

Datasheet: 1054051214 Datasheet (PDF)

1054051214 Schematic Symbol & PCB Footprint

The 1054051214 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.