
1053124508
- Manufacturer
- MFR.Part #
- 1053124508
- JLCPCB Part #
- C17451235
- Package
- Plugin
- Description
- -40℃~+115℃ 2 2.5mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Spacing | 2.5mm | |
| Mounting Type | Through Hole |

* Images are for reference only
1053124508
Extended- Manufacturer
- MFR.Part #
- 1053124508
- JLCPCB Part #
- C17451235
- Package
- Plugin
- Description
- -40℃~+115℃ 2 2.5mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1053124508
Extended- Manufacturer
- MFR.Part #
- 1053124508
- JLCPCB Part #
- C17451235
- Package
- Plugin
- Description
- -40℃~+115℃ 2 2.5mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1053124508 Specifications
1053124508 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Spacing | 2.5mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1053124508. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1053124508 Schematic Symbol & PCB Footprint
The 1053124508 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.