
* Images are for reference only
1053002300
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053002300
- JLCPCB Part #
- C586069
- Package
- -
- Description
- 1.6mm 20~22 250V Gold High Conductivity Copper - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7521
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 7521
In-stock Item Pricing
Qty Unit Price
1+
$0.1301
50+
$0.1063
150+
$0.0944
500+
$0.0854
2500+
$0.0783
5000+
$0.0746
Related Products