
* Images are for reference only
10321071
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 10321071
- JLCPCB Part #
- C586212
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x7P 250V 5.08mm 7 7A 7P Brass PA Through Hole Tin UL94V-2 White 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3174
10+
$1.2868
30+
$1.2659
100+
$1.2466
Related Products