
* Images are for reference only
0901481310
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901481310
- JLCPCB Part #
- C7154703
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 10P 2.54mm 3.3mm 350V 3A Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6071
200+
$0.6412
500+
$0.6204
1000+
$0.6091