
* Images are for reference only
0901471318
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901471318
- JLCPCB Part #
- C5466634
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 18P 2.54mm 350V 3A 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7950
210+
$1.1158
420+
$1.0787
1050+
$1.0610