
* Images are for reference only
0878322016
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0878322016
- JLCPCB Part #
- C17271987
- Package
- SMD
- Description
- -55℃~+105℃ 2 2mm Phosphor Bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 23
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0868
207+
$0.4347
506+
$0.4203
989+
$0.4122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →