
* Images are for reference only
0877592214
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0877592214
- JLCPCB Part #
- C3337761
- Package
- SMD,P=2mm
- Description
- 1.5mm 2 22P 2mm 2mm 3.81mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1546
200+
$0.4477
500+
$0.4316
1080+
$0.4235