
* Images are for reference only
0877584816
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0877584816
- JLCPCB Part #
- C3336344
- Package
- Plugin,P=2mm
- Description
- 1.5mm 2 2.6mm 2mm 2mm 48P 4mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5458
200+
$0.9855
500+
$0.9517
1000+
$0.9340