
* Images are for reference only
0877520324
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0877520324
- JLCPCB Part #
- C3346242
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 1.5mm 125V 2.69mm 2A 2mm 3P 4mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5711
200+
$0.2220
500+
$0.2140
1000+
$0.2091