This website requires JavaScript.
no-image

* Images are for reference only

0873811484

Extended
Manufacturer
MOLEX
MFR.Part #
0873811484
JLCPCB Part #
C5468078
Package
SMD,P=2mm
Description
-55℃~+105℃ 1.9A 125V 14P 2 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7306
190+ $1.0900
494+ $1.0530
988+ $1.0353
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons