
* Images are for reference only
0791077128
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0791077128
- JLCPCB Part #
- C5859594
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 125V 1A 2 2mm 2mm 4.45mm 8P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2944
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9580
200+
$1.1807
500+
$1.1404
1000+
$1.1211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →