
* Images are for reference only
0781272820
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0781272820
- JLCPCB Part #
- C3168029
- Package
- Plugin,P=0.5mm
- Description
- -40℃~+85℃ 0.3mm 0.5mm 28P 4.1mm Gold Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical 插件,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9080
200+
$1.1256
500+
$1.0869
1000+
$1.0676