
0781201609
- Manufacturer
- MFR.Part #
- 0781201609
- JLCPCB Part #
- C6640871
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 125V 16P 2 4.3A 4.51mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 125V | |
| Insulation Height | 4.51mm | |
| Number of Positions | 16P | |
| Contact Plating | Tin | |
| Current Rating | 4.3A | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
0781201609
Extended- Manufacturer
- MFR.Part #
- 0781201609
- JLCPCB Part #
- C6640871
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 125V 16P 2 4.3A 4.51mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0781201609
Extended- Manufacturer
- MFR.Part #
- 0781201609
- JLCPCB Part #
- C6640871
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 125V 16P 2 4.3A 4.51mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0781201609 Specifications
0781201609 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 125V | |
| Insulation Height | 4.51mm | |
| Number of Positions | 16P | |
| Contact Plating | Tin | |
| Current Rating | 4.3A | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0781201609. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0781201609 Schematic Symbol & PCB Footprint
The 0781201609 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.