
0733580691
- Manufacturer
- MFR.Part #
- 0733580691
- JLCPCB Part #
- C3172856
- Package
- Plugin
- Description
- 4 50Ω 6GHz 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Number of Ports | 4 | |
| Frequency | 6GHz | |
| Impedance | 50Ω |

* Images are for reference only
0733580691
Extended- Manufacturer
- MFR.Part #
- 0733580691
- JLCPCB Part #
- C3172856
- Package
- Plugin
- Description
- 4 50Ω 6GHz 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0733580691
Extended- Manufacturer
- MFR.Part #
- 0733580691
- JLCPCB Part #
- C3172856
- Package
- Plugin
- Description
- 4 50Ω 6GHz 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0733580691 Specifications
0733580691 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Number of Ports | 4 | |
| Frequency | 6GHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0733580691. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0733580691 Schematic Symbol & PCB Footprint
The 0733580691 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.