
* Images are for reference only
0719731026
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0719731026
- JLCPCB Part #
- C6355241
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 5.69mm 52P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 336
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9974
336+
$5.5851
672+
$5.3984
1008+
$5.3066