
* Images are for reference only
0702800604
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0702800604
- JLCPCB Part #
- C3330240
- Package
- Plugin,P=2.54mm
- Description
- 2 2.29mm 2.54mm 2.54mm 32P 4.45mm 6.1mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6376
200+
$0.6348
525+
$0.6123
1050+
$0.6011