0536490474
Extended
* Images are for reference only

0536490474

Attributes
Value
Manufacturer
MFR.Part #
0536490474
JLCPCB Part #
C6058445
Package
SMD,P=0.64mm
Description
0.64mm 2 40P Gold Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerMOLEX
PackageSMD,P=0.64mm
Number of Rows2
Contact PlatingGold
Number of Pins40P
Pitch0.64mm
Mounting TypeSurface Mount,Vertical