
* Images are for reference only
0530481110
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0530481110
- JLCPCB Part #
- C17253890
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 11 11P 125V 15.5mm 1A 1x11P 3.5mm 5.5mm PA Phosphor Bronze PicoBlade(MX 1.25) Right Angle Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3020
200+
$0.1205
500+
$0.1165
1000+
$0.1145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →