
* Images are for reference only
0530470810
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0530470810
- JLCPCB Part #
- C17655435
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 11.75mm 125V 1A 1x8P 3.2mm 4.2mm 8 8P PA Phosphor bronze PicoBlade(MX 1.25) Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2219
200+
$0.0886
500+
$0.0857
1000+
$0.0841
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →