
0510470500
- Manufacturer
- MFR.Part #
- 0510470500
- JLCPCB Part #
- C3267869
- Package
- P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 1x5P 5 Non-Latching PBT PicoBlade(MX 1.25) UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=1.25mm | |
| Holes Structure | 1x5P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Reference Series | PicoBlade(MX 1.25) | |
| Color | White | |
| Pitch | 1.25mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 5 |

* Images are for reference only
0510470500
Extended- Manufacturer
- MFR.Part #
- 0510470500
- JLCPCB Part #
- C3267869
- Package
- P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 1x5P 5 Non-Latching PBT PicoBlade(MX 1.25) UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0510470500
Extended- Manufacturer
- MFR.Part #
- 0510470500
- JLCPCB Part #
- C3267869
- Package
- P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 1x5P 5 Non-Latching PBT PicoBlade(MX 1.25) UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0510470500 Specifications
0510470500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=1.25mm | |
| Holes Structure | 1x5P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Reference Series | PicoBlade(MX 1.25) | |
| Color | White | |
| Pitch | 1.25mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0510470500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0510470500 Schematic Symbol & PCB Footprint
The 0510470500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.