
* Images are for reference only
0483910003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0483910003
- JLCPCB Part #
- C6031201
- Package
- Plugin
- Description
- -20℃~+85℃ 1 250mA、1.8A 30V 5,000 cycles 9P Blue Female Right Angle Type-A 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 220
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5652
10+
$0.4606
30+
$0.4074
220+
$0.3559
440+
$0.3237
1100+
$0.3076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products