
0477450100
- Manufacturer
- MFR.Part #
- 0477450100
- JLCPCB Part #
- C17679514
- Package
- -
- Description
- 3 Brass Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | - | |
| Number of Rows | 3 | |
| Contact Plating | Tin | |
| Contact Material | Brass |

* Images are for reference only
0477450100
Extended- Manufacturer
- MFR.Part #
- 0477450100
- JLCPCB Part #
- C17679514
- Package
- -
- Description
- 3 Brass Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0477450100
Extended- Manufacturer
- MFR.Part #
- 0477450100
- JLCPCB Part #
- C17679514
- Package
- -
- Description
- 3 Brass Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0477450100 Specifications
0477450100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | - | |
| Number of Rows | 3 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0477450100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0477450100 Schematic Symbol & PCB Footprint
The 0477450100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.