
* Images are for reference only
0452800601
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0452800601
- JLCPCB Part #
- C17638782
- Package
- Plugin
- Description
- -40℃~+105℃ 11.6mm 11.9mm 16mm 2 2x3P 3 3mm 3mm 600V 6P 8.5A Black Copper alloy Micro-Fit(MX 3.0) No-solder board insertion Pillar Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4383
200+
$0.5754
500+
$0.5561
840+
$0.5464