
* Images are for reference only
0447691203
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447691203
- JLCPCB Part #
- C5466166
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 12P 13.6mm 2 24mm 250V 2x6P 3mm 3mm 6 8.4mm 8.5A Black Gold Micro-Fit(MX 3.0) Phosphor bronze Through Hole UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9139
200+
$5.1537
500+
$4.9818
1170+
$4.8966
Related Products