
* Images are for reference only
0447642202
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447642202
- JLCPCB Part #
- C5464210
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10.2mm 11 2 21mm 22P 2x11P 33.7mm 3mm 3mm 600V 8.5A Black Gold Micro-Fit(MX 3.0) Phosphor bronze Right Angle UL94V-0 With post 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2572
200+
$7.2862
360+
$7.0420
1080+
$6.9214
Related Products