
* Images are for reference only
0447641601
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447641601
- JLCPCB Part #
- C6376444
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10.2mm 16P 2 21mm 24.7mm 2x8P 3mm 3mm 600V 8 8.5A Black Micro-Fit(MX 3.0) Phosphor bronze Right Angle Tin UL94V-0 With column 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9724
200+
$5.1764
500+
$5.0028
1000+
$4.9175
Related Products