This website requires JavaScript.
no-image

* Images are for reference only

0444321601

Extended
Manufacturer
MOLEX
MFR.Part #
0444321601
JLCPCB Part #
C17575062
Package
Plugin
Description
-40℃~+105℃ 11.6mm 11.9mm 16P 2 250V 2x8P 31mm 3mm 3mm 8 8.5A Black Brass K Pin、With post Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3525
200+ $0.9388
500+ $0.9082
1000+ $0.8921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons