
* Images are for reference only
0444320801
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0444320801
- JLCPCB Part #
- C17316100
- Package
- Plugin
- Description
- -40℃~+105℃ 11.6mm 11.9mm 19mm 2 250V 2x4P 3mm 3mm 4 8.5A 8P Black Brass K Pin、Pillar Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 714
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7294
200+
$0.2915
714+
$0.2818
1428+
$0.2770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →