
* Images are for reference only
0436500428
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500428
- JLCPCB Part #
- C17387077
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 15.65mm 1x4P 3mm 4 4P 5.57mm 600V 8.5A 9.9mm Black Brass Gold Micro-Fit(MX 3.0) Through Hole UL94V-0 With column 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5051
200+
$0.2027
500+
$0.1963
1000+
$0.1931
Related Products