
* Images are for reference only
0436500412
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500412
- JLCPCB Part #
- C17291330
- Package
- SMD
- Description
- -40℃~+105℃ 1 10.7mm 1x4P 3mm 4 4P 5.57mm 600V 8.5A Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3267
320+
$0.5291
640+
$0.5114
960+
$0.5034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products