
* Images are for reference only
0416610317
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0416610317
- JLCPCB Part #
- C6961190
- Package
- Plugin,P=3.96mm
- Description
- 1 3.96mm 4P Black Brass Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6048
200+
$1.4394
500+
$1.3911
800+
$1.3669