
* Images are for reference only
0416610021
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0416610021
- JLCPCB Part #
- C3327634
- Package
- Plugin,P=3.96mm
- Description
- 1 11.43mm 22P 3.25mm 3.96mm 4.37mm Black Brass Pin Header Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2345
300+
$1.6392
600+
$1.5813
900+
$1.5524