
* Images are for reference only
0397240010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397240010
- JLCPCB Part #
- C5857111
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 10 10P 7.62mm Green Through Hole Plugin,P=7.62mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6054
200+
$0.2415
500+
$0.2335
1000+
$0.2303
Related Products