* Images are for reference only
0397000102
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000102
- JLCPCB Part #
- C6354280
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 18A 2P 300V Straight Green 2 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
0397000102 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0397000102 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0397000102 symbol, PCB footprint from the free EasyEDA PCB design tool.
0397000102 datasheets or manufacturer documentation.
Datasheet: 0397000102 Datasheet (PDF)
Minimum: 7
Full Reel: 1440
Total: $0
Available Order Qty: 0
In-stock Item Pricing