
* Images are for reference only
0395933114
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395933114
- JLCPCB Part #
- C5463096
- Package
- Plugin,P=5mm
- Description
- 1 10A 14 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1390
160+
$0.8534
480+
$0.8261
960+
$0.8116
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →