
* Images are for reference only
0395933106
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395933106
- JLCPCB Part #
- C5461808
- Package
- Plugin,P=5mm
- Description
- 1 10A 300V 5mm 6 Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 480
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8911
200+
$0.3555
480+
$0.3443
960+
$0.3378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products