
* Images are for reference only
0395430603
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395430603
- JLCPCB Part #
- C6375612
- Package
- Plugin,P=5mm
- Description
- 1 10A 3 300V 5mm Black Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3698
200+
$0.1475
500+
$0.1427
1000+
$0.1403