
0395373817
- Manufacturer
- MFR.Part #
- 0395373817
- JLCPCB Part #
- C5462229
- Package
- -
- Description
- -40℃~+105℃ 1 17 5.08mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 5.08mm | |
| Number of PINs Per Row | 17 |

* Images are for reference only
0395373817
Extended- Manufacturer
- MFR.Part #
- 0395373817
- JLCPCB Part #
- C5462229
- Package
- -
- Description
- -40℃~+105℃ 1 17 5.08mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0395373817
Extended- Manufacturer
- MFR.Part #
- 0395373817
- JLCPCB Part #
- C5462229
- Package
- -
- Description
- -40℃~+105℃ 1 17 5.08mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0395373817 Specifications
0395373817 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 5.08mm | |
| Number of PINs Per Row | 17 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0395373817. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0395373817 Schematic Symbol & PCB Footprint
The 0395373817 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.