
* Images are for reference only
0395316522
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395316522
- JLCPCB Part #
- C7147515
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 22 22P 5.08mm Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0916
160+
$1.2335
480+
$1.1932
960+
$1.1723
Related Products