
* Images are for reference only
0395211009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395211009
- JLCPCB Part #
- C5461954
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 5mm 9 Black Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7146
10+
$4.9239
30+
$4.4547
100+
$3.9790
500+
$3.7604
1000+
$3.6608