
0395200220
- Manufacturer
- MFR.Part #
- 0395200220
- JLCPCB Part #
- C5461800
- Package
- -
- Description
- -40℃~+115℃ 1 20 5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 5mm | |
| Number of PINs Per Row | 20 |

* Images are for reference only
0395200220
Extended- Manufacturer
- MFR.Part #
- 0395200220
- JLCPCB Part #
- C5461800
- Package
- -
- Description
- -40℃~+115℃ 1 20 5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0395200220
Extended- Manufacturer
- MFR.Part #
- 0395200220
- JLCPCB Part #
- C5461800
- Package
- -
- Description
- -40℃~+115℃ 1 20 5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0395200220 Specifications
0395200220 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 5mm | |
| Number of PINs Per Row | 20 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0395200220. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0395200220 Schematic Symbol & PCB Footprint
The 0395200220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.