
* Images are for reference only
0395016516
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395016516
- JLCPCB Part #
- C6957402
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 16 3.5mm Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6184
240+
$3.4390
480+
$3.3249
960+
$3.2671
Related Products