
* Images are for reference only
0395016004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395016004
- JLCPCB Part #
- C6027558
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 3.5mm 4 Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8498
10+
$1.5796
30+
$1.4091
100+
$1.2369
500+
$1.1581
960+
$1.1244
Related Products