This website requires JavaScript.
no-image

* Images are for reference only

0387306710

Extended
Manufacturer
MOLEX
MFR.Part #
0387306710
JLCPCB Part #
C5458760
Package
Plugin
Description
-40℃~+100℃ 1 10 15A 300V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4059
200+ $1.3589
500+ $1.3138
1000+ $1.2913

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons