
* Images are for reference only
0387112224
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387112224
- JLCPCB Part #
- C6027073
- Package
- Plugin
- Description
- -40℃~+100℃ 1 15A 24 300V 8.26mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8285
200+
$8.3115
500+
$8.0335
1000+
$7.8969